Reference Only
74763-0020
Obsolete
I/O Connectors QSFP+ Universal Loopback Adapter, 100 Ohms Impedance, Serial ID, 0dB, 12C Port Expander
Datasheet
74763-0020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Adapters | |
| Voltage Rating | 3.3 V | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Mounting Angle | Horizontal | |
| Series | 74763 | |
| Packaging | Tray | |
| Color | Blue (Light Blue) | |
| Contact Material | Zinc Die Cast | |
| Features | Receptacles, plugs and loopback assembly | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP | |
| Part # Aliases | 0747630020 747630020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?