Reference Only

74757-4201

Obsolete
Fiber Optic Cable Assemblies QSFP Cu Patch Cbl n noMI no EQ 2M 24AWG

Manufacturer:

Mfr Part:
74757-4201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series74757
Cable Length2 m
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # Aliases0747574201

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?