Reference Only

74754-0610

I/O Connectors SFP+ 1x6 Ganged Cage Cage for Light Pipes.

Manufacturer:

Mfr Part:
74754-0610

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleHorizontal
Series74754
PackagingTray
Accessory TypeCage Assembly, 1x6 Ganged
Number of Ports6 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP
Part # Aliases0747540610

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 576 / Multiples: 288)
Quantity Unit PriceExt. Price
$15.96$9,192.96
Need more?
Contact Us