Reference Only

74754-0103

Obsolete
I/O Connectors Single Port SFP+Cage Solder Post .133Leg

Manufacturer:

Mfr Part:
74754-0103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductCages
Contact PlatingNickel
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleHorizontal
Series74754
PackagingTray
Accessory TypeCage Assembly
Contact MaterialCopper Alloy
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP
Part # Aliases0747540103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?