Reference Only
74750-0072
Obsolete
I/O Connectors QSFP Cage w/EMI Gskt 2PFRP dual
Datasheet
74750-0072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Contact Plating | Nickel | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Mounting Angle | Horizontal | |
| Series | 74750 | |
| Accessory Type | Cage Assembly, 1x1 | |
| Features | With heat sink, EMI gasket and dual light pipe | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | QSFP | |
| Part # Aliases | 747500072 5747500072 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?