Reference Only
74750-0031
I/O Connectors QSFP+ Light Pipe Assy., Double, Clear Lexan, Unplated Stainless Steel Clip
Datasheet
74750-0031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Pitch | 5.79 mm | |
| Mounting Angle | Horizontal | |
| Series | 74750 | |
| Packaging | Tray | |
| Accessory Type | Light Pipe | |
| Contact Material | Stainless Steel | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Cage Assembly | |
| Part # Aliases | 0747500031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909189 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?