Reference Only
74736-0220
Obsolete
I/O Connectors XFP Cage Assy., 10 Gigabit Small Form Factor Pluggable Compatible, w/out Heat Sink or Clip, Elastomer EMI Gasket, Press-Fit Pins
Datasheet
74736-0220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Horizontal | |
| Series | 74736 | |
| Packaging | Tray | |
| Contact Material | Aluminum | |
| Features | XFP | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | XFP | |
| Part # Aliases | 0747360220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?