Reference Only

74723-0001

Obsolete
I/O Connectors 1-by-5 SFP Ganged Cage, Elastomeric Gasket, Press-fit

Manufacturer:

Mfr Part:
74723-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleHorizontal
Series74723
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialCopper Alloy
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP
Part # Aliases0747230001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?