Reference Only
74720-0502
I/O Connectors Small Form-Factor Pluggable (SFP) Loopback Adapter, 0 db Attenuation
Datasheet
74720-0502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Male / Female | |
| Voltage Rating | 5 V | |
| Mounting Style | Plug In | |
| Termination Style | Press Fit | |
| Mounting Angle | Horizontal | |
| Series | 74720 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Tray | |
| Color | Black | |
| Features | Receptacles, plugs and loopback assembly | |
| Housing Material | Zinc | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP | |
| Part # Aliases | 0747200502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?