Reference Only

74320-3004

Obsolete
HDMI, Displayport & DVI Connectors DIGITAL/ANALOG REC vert panel mnt

Manufacturer:

Mfr Part:
74320-3004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHDMI, Displayport & DVI Connectors
ProductDVI
GenderFemale
OrientationStraight
Number of Positions29 Position
Termination StylePC Pin
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePCB Mount
Series74320
PackagingTray
ColorNatural
Contact Rating3 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors
TradenameMicroCross
Voltage Rating40 VAC
Part # Aliases0743203004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?