Reference Only

74062-8504

High Speed / Modular Connectors 2mm Pit. VHDM Single-Ended Bd-to-Bd Backplane Header, Vert., 8 Rows, Guide Pin Sig Module, Shield End Version, Lead-Free, 200 Pos., 25 Columns, Pin Lg. 5.15mm.

Manufacturer:

Mfr Part:
74062-8504

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions200 Position
Number of Rows8 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series74062
PackagingTube
Current Rating3 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVHDM
Voltage Rating120 VAC/DC
Part # Aliases0740628504

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 108 / Multiples: 36)
Quantity Unit PriceExt. Price
$62.71$6,772.68
Need more?
Contact Us