Reference Only

74058-1002

High Speed / Modular Connectors VHDM BKPLANE HDR 60 board-to-board hdr.

Manufacturer:

Mfr Part:
74058-1002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions60 Position
Number of Rows6 Row
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
Series74058
PackagingTube
Contact MaterialBeryllium Copper, High Performance Alloy (HPA)
Current Rating2 A
Housing MaterialThermoplastic (TP)
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVHDM
Voltage Rating120 VAC/DC
Part # Aliases0740581002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 76 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.14$1,986.64
$26.05$5,939.40
Need more?