Reference Only

74057-1009

High Speed / Modular Connectors VHDM BACKPLANE 6R 10C OPN 50 Au 5.15mm.

Manufacturer:

Mfr Part:
74057-1009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Contact PlatingGold
Series74057
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVHDM
Part # Aliases0740571009 740571009

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 312 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.48$8,261.76
Need more?
Contact Us