Reference Only

74029-8450

Obsolete
High Speed / Modular Connectors VHDM 8 Row BP Power wer Assy 50 SAu 2Ckt

Manufacturer:

Mfr Part:
74029-8450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions2 Position
Number of Rows8 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series74029
PackagingTube
Contact MaterialHigh Performance Alloy (HPA)
Current Rating10 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVHDM
Voltage Rating250 V
Part # Aliases0740298450

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?