Reference Only

73942-0200

High Speed / Modular Connectors HDM BP Open End Opt nd Opt ST 30Au 72Ckt

Manufacturer:

Mfr Part:
73942-0200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions72 Position
Number of Rows6 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series73942
PackagingTube
Contact MaterialTin
Current Rating1 A
Housing MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameHDM
Voltage Rating250 VAC
Part # Aliases0739420200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?