Reference Only

73927-0411

Obsolete
I/O Connectors NOT AVAILABLE THROUGH MOUSER

Manufacturer:

Mfr Part:
73927-0411

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions4 Position
Pitch14.25 mm
Mounting StyleSMD/SMT
Termination StyleThrough Hole
Mounting AngleHorizontal
Series73927
PackagingTray
Contact MaterialCopper Alloy
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP
Part # Aliases0739270411

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?