Reference Only

73927-0001

Obsolete
I/O Connectors SFP CAGE ASSY press-fit

Manufacturer:

Mfr Part:
73927-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions1 Position
Contact PlatingTin
Mounting StyleSMD/SMT
Termination StyleThrough Hole
Mounting AngleRight Angle
Series73927
ColorSilver
FeaturesConductive elastomeric gasket gives advanced EMI shielding
Housing MaterialCopper
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP
Part # Aliases0739270001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?