Reference Only

73726-0015

Screws & Fasteners #2-32 x .250 Self Tapping Screw.

Manufacturer:

Mfr Part:
73726-0015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryScrews & Fasteners
ProductScrews
TypeSelf Tapping
Thread Size2-32
Length6.35 mm
MaterialStainless Steel
Screw HeadPan Head
Product TypeScrews & Fasteners
Series73726
SubcategoryHardware
TradenameImpact
Part # Aliases0737260015 737260015

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318141030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.499$2,495.00
Need more?
Contact Us