Reference Only

73656-0190

High Speed / Modular Connectors HDM BP PWR MOD CUST. LOAD 736560190

Manufacturer:

Mfr Part:
73656-0190

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions1 Position
Number of Rows3 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series73656
PackagingTube
Contact MaterialGold
Current Rating15 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameHDM
Voltage Rating500 VAC
Part # Aliases0736560190

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?