Reference Only

73644-1005

High Speed / Modular Connectors 2MM HDM BP GP PF AC 30Au GF 144 5.

Manufacturer:

Mfr Part:
73644-1005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions144 Position
Number of Rows6 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series73644
PackagingTube
Contact MaterialGold
Current Rating1 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameHDM
Voltage Rating250 VAC
Part # Aliases0736441005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 72 / Multiples: 72)
Quantity Unit PriceExt. Price
$47.41$3,413.52
Need more?
Contact Us