Reference Only

73631-3002

Obsolete
I/O Connectors Obsolete

Manufacturer:

Mfr Part:
73631-3002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions68 Position
Pitch1.27 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleThrough Hole
Mounting AngleVertical
Series73631
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
ColorBlack
Current Rating1 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSCSI
Part # Aliases0736313002

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?