Reference Only

73430-0161

New Product
RF Connector Accessories PIM Mitigation 3-way Stand-off Adapter with Three 3/4" Holes and 3/8" Mounting Holes.

Manufacturer:

Mfr Part:
73430-0161

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connector Accessories
Accessory TypeLow PIM Mounting Adapter
Body MaterialNylon
ProductAccessories
PackagingBulk
Product TypeRF Connector Accessories
Series73430
SubcategoryRF Interconnects
Part # Aliases734300161 0734300161

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.82$482.00
$4.22$844.00
$4.10$2,050.00
$3.49$3,490.00
$3.25$6,500.00
Need more?
Available Regional Inventory
50 available now at ttieurope.com