Reference Only

73430-0122

New Product
RF Connector Accessories 1/2" Insert with One 9.00-12.00mm Hole.

Manufacturer:

Mfr Part:
73430-0122

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connector Accessories
Accessory Type1/2 in Insert Adapter
ProductAccessories
PackagingBulk
Product TypeRF Connector Accessories
Series73430
SubcategoryRF Interconnects
Part # Aliases734300122 0734300122

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600030
TARIC4016999790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.41$141.00
$1.27$317.50
$1.17$585.00
$1.03$1,030.00
$1.01$2,525.00
$0.95$4,750.00
Need more?
Available Regional Inventory
50 available now at ttieurope.com