Reference Only

73430-0063

RF Connector Accessories Dual Side, 3-Hole, Feeder Clamp for 1-1/4" Coaxial Cable.

Manufacturer:

Mfr Part:
73430-0063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connector Accessories
Accessory TypeDual Side 3-Hole Feeder Clamp
Body MaterialStainless Steel
ProductAccessories
For Use With1-1/4 in Coaxial Cable
PackagingBulk
Product TypeRF Connector Accessories
Series73430
SubcategoryRF Interconnects
Part # Aliases734300063 0734300063

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 5)
Quantity Unit PriceExt. Price
$9.37$937.00
$8.54$2,135.00
$7.99$3,995.00
$7.33$7,330.00
Need more?