Reference Only
73430-0021
RF Connector Accessories Single Side, 2-Hole, Feeder Clamp for 5/8" Coaxial Cable.
Datasheet
73430-0021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Single Side 2-Hole Feeder Clamp | |
| Body Material | Stainless Steel | |
| Product | Accessories | |
| For Use With | 5/8 in Coaxial Cable | |
| Packaging | Bulk | |
| Product Type | RF Connector Accessories | |
| Series | 73430 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 734300021 0734300021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.03 | $603.00 | |
| $5.40 | $1,350.00 | |
| $5.08 | $2,540.00 | |
| $4.44 | $4,440.00 | |
| $4.22 | $10,550.00 |
Need more?