Reference Only

73430-0013

New Product
RF Connector Accessories Single Side, 1-Hole, Feeder Clamp for 1-1/4" Coaxial Cable.

Manufacturer:

Mfr Part:
73430-0013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connector Accessories
Accessory TypeSingle Side 1-Hole Feeder Clamp
Body MaterialStainless Steel
ProductAccessories
For Use With1-1/4 in Coaxial Cable
PackagingBulk
PolarityNormal
Product TypeRF Connector Accessories
Series73430
SubcategoryRF Interconnects
Part # Aliases734300013 0734300013

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.09$609.00
$5.45$1,362.50
$5.13$2,565.00
$4.49$4,490.00
$4.26$10,650.00
Need more?
Available Regional Inventory
5 available now at ttieurope.com