Reference Only

73430-0012

New Product
RF Connector Accessories Single Side, 1-Hole, Feeder Clamp for 7/8" Coaxial Cable.

Manufacturer:

Mfr Part:
73430-0012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connector Accessories
Accessory TypeSingle Side 1-Hole Feeder Clamp
Body MaterialStainless Steel
ProductAccessories
For Use With7/8 in Coaxial Cable
PackagingBulk
Product TypeRF Connector Accessories
Series73430
SubcategoryRF Interconnects
Part # Aliases734300012 0734300012

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.83$483.00
$4.53$1,132.50
$4.31$2,155.00
$4.11$4,110.00
$3.85$9,625.00
Need more?
Available Regional Inventory
5 available now at ttieurope.com