
73420-6380
RF Adapters - In Series SMP-MAX Jack-to-SMP-MAX Jack Adapter, 15.81mm Lg., Tray, 50 Ohms.
Datasheet
73420-6380 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Adapters - In Series | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Product Type | RF Adapters - In Series | |
| Series | 73420 | |
| Side 1 RF Series | SMP-MAX | |
| Side 2 RF Series | SMP-MAX | |
| Subcategory | RF Adapters | |
| Part # Aliases | 734206380 0734206380 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,080 / Multiples: 1,080)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.30 | $4,644.00 | |
| $4.22 | $9,115.20 |
Need more?