Reference Only

73420-5620

RF Connectors / Coaxial Connectors 50 Ohms SMP-MAX Evolution Plug Straight Gold Plated SMT Slide Type Catcher's Mitt T&R w/ Cap.

Manufacturer:

Mfr Part:
73420-5620

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMP-Max
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency10 GHz
Termination StyleSolder
OrientationStraight
Mounting StylePCB Mount
PackagingReel
Body MaterialBrass
Body StyleStraight
Contact MaterialCopper
Contact PlatingGold
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
Series73420
SubcategoryRF Interconnects
TradenameSMP-MAX
Voltage Rating330 V
Part # Aliases734205620 0734205620

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.67$3,757.50
$1.63$8,068.50
Need more?
Contact Us