73420-0474 Molex

73420-0474

RF Adapters - In Series SMP-MAX Jack-to-SMP-MAX Jack Adapter, 14.09mm Lg., 0.025 m Gold (Au) Pltg, Tray, 50 Ohms.

Manufacturer:

Mfr Part:
73420-0474

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Adapters - In Series
RF SeriesSMP-MAX
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Body StyleBullet
Contact PlatingGold
Body MaterialCopper
Contact MaterialBeryllium Copper
Insulator MaterialPolytetrafluoroethylene (PTFE)
Mounting StyleBulkhead
OrientationStraight
Product TypeRF Adapters - In Series
Series73420
Side 1 RF SeriesSMP-MAX
Side 2 RF SeriesSMP-MAX
SubcategoryRF Adapters
Part # Aliases734200474 0734200474

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,200 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$2.40$7,680.00
$2.38$11,424.00
Need more?
Contact Us