73419-4530 Molex

73419-4530

RF Cable Assemblies CABLE ASSY SMA JACK RP U.FL1.37CABLE.

Manufacturer:

Mfr Part:
73419-4530

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesMCRF
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length101.6 mm (4 in)
Impedance50 Ohms
Cable Type1.37 mm Coax
Connector A PolarityReverse
Connector B PolarityNormal
Contact MaterialBrass, Copper
Contact PlatingGold
PolarityReverse
Product TypeRF Cable Assemblies
Series73419
SubcategoryCable Assemblies
Part # Aliases734194530 0734194530

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 125)
Quantity Unit PriceExt. Price
$7.82$1,955.00
$7.35$3,675.00
$6.18$6,180.00
Need more?
Contact Us