Reference Only

73419-3582

RF Cable Assemblies CABLE ASSY,SMB PLUG/SMB PLUG,75 OHM.

Manufacturer:

Mfr Part:
73419-3582

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesSMB
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesSMB
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length76.2 mm (3 in)
Impedance75 Ohms
Cable TypeRG-179
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialCopper
Contact PlatingGold
PolarityNormal
Product TypeRF Cable Assemblies
Series73419
SubcategoryCable Assemblies
Part # Aliases734193582 0734193582

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 125)
Quantity Unit PriceExt. Price
$8.47$2,117.50
$7.92$3,960.00
$7.04$7,040.00
Need more?
Contact Us