Reference Only

73419-2220

RF Cable Assemblies CBL ASSY,MMCX STR P/MMCX RA P, 50 OHM.

Manufacturer:

Mfr Part:
73419-2220

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMMCX
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesMMCX
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length63.5 mm (2.5 in)
Impedance50 Ohms
Cable TypeRG-178
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBrass
Contact PlatingGold
PolarityNormal
Product TypeRF Cable Assemblies
Series73419
SubcategoryCable Assemblies
Part # Aliases734192220 0734192220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.44$5,440.00
Need more?
Contact Us