Reference Only

73415-5190

RF Connectors / Coaxial Connectors RA MCX PLUG RG179 DIE CAST.

Manufacturer:

Mfr Part:
73415-5190

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesMCX
GenderPlug (Pin)
Impedance75 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-179
PackagingBulk
Body FinishNickel
Body MaterialZinc Alloy
Contact MaterialCopper Alloy
Contact PlatingGold
Coupling MechanismPush Pull
Frequency6 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73415
SubcategoryRF Interconnects
Part # Aliases0734155190

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.14$142.80
$6.74$168.50
$6.58$329.00
$6.25$625.00
$5.59$1,397.50
$5.26$2,630.00
$4.60$4,600.00
$4.37$10,925.00
Need more?