Reference Only

73415-4686

RF Connectors / Coaxial Connectors SSMCX PLUG STR SOLDR 1.37mm CABLE.

Manufacturer:

Mfr Part:
73415-4686

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSSMCX
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type1.37 mm Micro-Cable
PackagingBulk
Body MaterialBrass
Frequency6 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73415
SubcategoryRF Interconnects
Part # Aliases0734154686 734154686

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.86$1,860.00
$1.82$4,550.00
$1.77$8,850.00
Need more?