Reference Only

73415-4673

RF Connectors / Coaxial Connectors SSMCX Jack Edge Mnt 50 Ohms.

Manufacturer:

Mfr Part:
73415-4673

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
GenderJack (Socket)
Maximum Frequency6 GHz
OrientationStraight
PolarityStandard
PackagingBulk
Body FinishGold
Body MaterialBrass
Body StyleEdge Mount
Contact MaterialBeryllium Copper
Contact PlatingGold
Frequency6 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73415
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.20$124.00
$5.85$146.25
$5.71$285.50
$5.42$542.00
$4.85$1,212.50
$4.57$2,285.00
$4.02$4,020.00
$3.80$9,500.00
Need more?