Reference Only

73415-3020

RF Connectors / Coaxial Connectors SMP JACK/JACK ADAPT .276".

Manufacturer:

Mfr Part:
73415-3020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
RF SeriesSMP
Impedance50 Ohms
Maximum Frequency40 GHz
OrientationStraight
PackagingBulk
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
Series73415
SubcategoryRF Interconnects
Part # Aliases0734153020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.10$142.00
$6.68$167.00
$6.36$318.00
$5.96$596.00
$4.71$1,177.50
$4.50$2,250.00
$3.83$3,830.00
$3.82$9,550.00
Need more?