Reference Only
73415-1970
RF Connectors / Coaxial Connectors CAP 3 SLOT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| RF Series | BNC | |
| Body Finish | Nickel | |
| Product | Accessories | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73415 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0734151970 734151970 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.58 | $111.60 | |
| $5.36 | $134.00 | |
| $5.28 | $264.00 | |
| $5.10 | $510.00 | |
| $4.65 | $1,162.50 | |
| $4.38 | $2,190.00 | |
| $3.77 | $3,770.00 | |
| $3.61 | $9,025.00 |
Need more?