Reference Only

73415-1635

RF Connectors / Coaxial Connectors MCX Vrt Surface Mnt Jack Rcpt 75Ohms Au.

Manufacturer:

Mfr Part:
73415-1635

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesMCX
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleSMD/SMT
PackagingBulk
Body FinishGold
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Frequency6 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73415
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.73$3,730.00
$3.62$9,050.00
Need more?