Reference Only

73415-1104

RF Connectors / Coaxial Connectors MCX JACK RA SMT PCB LEAD-FREE.

Manufacturer:

Mfr Part:
73415-1104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesMCX
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleSMD/SMT
Product TypeRF Connectors / Coaxial Connectors
Series73415
SubcategoryRF Interconnects
Part # Aliases734151104 0734151104

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.97$104.55
$6.69$167.25
$6.58$329.00
$6.34$634.00
$6.01$1,502.50
$5.85$5,850.00
Need more?
Contact Us