Reference Only

73415-0953

RF Connectors / Coaxial Connectors MMCX RA Plg 50Ohms For RG178 Cable.

Manufacturer:

Mfr Part:
73415-0953

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesMMCX
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-178, 196
PackagingBulk
Body FinishGold
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingGold
Frequency6 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73415
SubcategoryRF Interconnects
Part # Aliases734150953 0931710953

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.45$109.00
$5.31$132.75
$5.30$265.00
$5.11$511.00
$4.81$1,202.50
$4.64$2,320.00
$4.27$4,270.00
$4.15$10,375.00
Need more?