Reference Only

73412-0508

RF Cable Assemblies Micro to Micro Assy W/1.32MM CABLE.

Manufacturer:

Mfr Part:
73412-0508

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMCRF
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesMCRF
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length50 mm (1.969 in)
Impedance50 Ohms
Cable Type1.32 mm Coax
Jacket ColorBlack
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialPhosphor Bronze
Contact PlatingGold
PolarityNormal
Product TypeRF Cable Assemblies
Series73412
SubcategoryCable Assemblies
Part # Aliases0734120508 734120508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.99$99.75
$3.81$190.50
$3.62$362.00
$3.28$820.00
$3.21$1,605.00
$2.98$2,980.00
$2.87$7,175.00
Need more?