Reference Only
73412-0500
RF Cable Assemblies UFL CONNECTOR WITH 1 1.32MM CABLE(CUSTOM)
Datasheet
73412-0500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | MCRF | |
| Cable Length | 42 mm (1.654 in) | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Product Type | RF Cable Assemblies | |
| Series | 73412 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0734120500 734120500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?