Reference Only
73412-0260
RF Cable Assemblies F TYPE S/T 75 OHM RG /T 75 OHM RG59 CABLE
Datasheet
73412-0260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | MCRF | |
| Impedance | 75 Ohms | |
| Cable Type | RG-59 | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | 73412 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0734120260 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?