Reference Only

73412-0231

Obsolete
RF Cable Assemblies CABLE ASSY 1.13 110MM

Manufacturer:

Mfr Part:
73412-0231

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMCRF
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesMCRF
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length110 mm (4.331 in)
Impedance50 Ohms
Cable Type1.13 mm Coax
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialPhosphor Bronze
Contact PlatingGold
PolarityNormal
Product TypeRF Cable Assemblies
Series73412
SubcategoryCable Assemblies
Part # Aliases0734120231 734120231

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?