Reference Only

73404-1390

RF Connectors / Coaxial Connectors SMB PLUG R/A PCB 50O B PLUG R/A PCB 50OH.

Manufacturer:

Mfr Part:
73404-1390

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMB
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingBulk
Frequency4 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73404
SubcategoryRF Interconnects
Part # Aliases0734041390

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.32$11,320.00
Need more?