Reference Only

73403-6287

RF Connectors / Coaxial Connectors FAKRA II JACK STR.

Manufacturer:

Mfr Part:
73403-6287

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMB
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
OrientationStraight
PackagingBulk
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Contact TypeSocket (Female)
Coupling MechanismKeyed
Frequency6 GHz
IsolationIsolated
Product TypeRF Connectors / Coaxial Connectors
Series73403
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.27$1,270.00
$1.25$3,125.00
$1.18$5,900.00
Need more?