Reference Only

73403-5114

RF Connectors / Coaxial Connectors FAKRA SMB Jack RA TH Option E Green.

Manufacturer:

Mfr Part:
73403-5114

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMB
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder Pin
OrientationRight Angle
PolarityStandard
Mounting StylePCB Mount
PackagingTray
Body FinishTin
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismKeyed
Description/FunctionFAKRA PCB Cable and Sealed RF Connector
Frequency6 GHz
IsolationNon-Isolated
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
Series73403
SubcategoryRF Interconnects
Voltage Rating335 V
Part # Aliases734035114 0734035114

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,080 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.24$2,419.20
$2.18$5,532.84
$2.14$10,747.08
Need more?