Reference Only

73403-0395

RF Connectors / Coaxial Connectors FAKRA SLD JACK KY F RG174 7MM CLIPSLOT.

Manufacturer:

Mfr Part:
73403-0395

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesFAKRA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174
PackagingBulk
Frequency6 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73403
SubcategoryRF Interconnects
Part # Aliases073403-0395

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.17$2,170.00
$2.08$4,160.00
$1.99$9,950.00
Need more?