Reference Only
73386-1580
RF Adapters - Between Series N Plug-to-TNC Jac,k Reverse Polarity Between-Series Adapter, Straight, Bulkhead, IP68, Tray, 50 Ohms.
Datasheet
73386-1580 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Adapters - Between Series | |
| Maximum Frequency | 11 GHz | |
| Series | 73386 | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | 733861580 0733861580 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 210 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.58 | $4,111.80 | |
| $19.26 | $4,853.52 | |
| $18.93 | $9,540.72 |
Need more?